10EGG1-2
TE Connectivity / Corcom BrandPower Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EGG1-2
Alias/AKA:
3-1609115-3
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Pack
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity/Corcom Brand part 10EGG1-2 is a power entry module that offers reliable and effective filtering capabilities. It features 3 positions, accommodating a 250VAC voltage and 10A current. Equipped with a fuse and a single port, this module provides a convenient solution for power entry and filtering needs.
Search Keywords:
10EGG12
IN STOCK:
35
Can Ship immediately
On Order:
216
can ship 11/20/24
324
can ship 3/26/25
216
can ship 8/20/25
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$30.68
$30.680
10
$20.01
$200.100
36
$17.69
$636.840
72
$17.29
$1,244.880
252
$15.82
$3,986.640
504
$15.67
$7,897.680
1,008
+
$15.51
$15,634.080
CUSTOMERS
ALSO BOUGHT
171510-6
Ring Tongue Terminal 18-22AWG 17.4mm 5.5mm Automotive Bag
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
MS3106F18-1P
MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
083-1R
RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 3...
132142
RF Connector - SMA Straight Jack Solder Cup 50 Ohms 4-Hole Flange