10EHG1-2
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EHG1-2
Alias/AKA:
6609116-4
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 10EHG1-2 is a Power Entry Module with a built-in EMI/RFI filter. It offers 3 positions and is designed to have a maximum voltage rating of 250VAC and a current rating of 10A per contact. It also features a fuse ST and a single port for easy power connection. This power entry module provides superior filtering capabilities, ensuring minimal electrical interference and maintaining the integrity of your electronic devices. It is a reliable and efficient solution for applications that require high-quality power supply and protection against electromagnetic interference.
Search Keywords:
10EHG12
IN STOCK:
275
Can Ship immediately
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$27.82
$27.820
10
$19.34
$193.400
36
$18.13
$652.680
72
$17.95
$1,292.400
252
$17.29
$4,357.080
504
$17.03
$8,583.120
1,008
+
$16.86
$16,994.880
Product Guides