help desk software
DATA SHEET

10EJT8

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EJT8
Alias/AKA:
2-6609006-9
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
150 to 1000000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJT (1-15 Amp) Series
  • High Frequency Application
  • Mount Style = Flanged
Search Keywords:
10EJT8
IN STOCK: 37
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.72
$93.600
10
$16.23
$162.300
30
$14.64
$439.200
60
$13.16
$789.600
90
$13.03
$1,172.700
120 +
$12.50
$1,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models