10EOP
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10EOP
Alias/AKA:
6609064-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
36.6 x 31.5 x 19.9 mm
The TE Connectivity / Corcom Brand part 10EOP is a general purpose power line filter designed to reduce electromagnetic interference (RFI) in electrical systems. With a frequency range of 50Hz/60Hz and a high current rating of 10A, this filter is suitable for a wide range of applications. It has a voltage rating of 250VAC and features convenient PC pins for easy and secure through-hole mounting. Installing the 10EOP power line filter helps to improve the overall performance and reliability of electrical equipment by minimizing the impact of RFI noise.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EOP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords:
10EOP
IN STOCK:
838
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$14.04
$70.200
25
$13.70
$342.500
50
$13.38
$669.000
100
$12.74
$1,274.000
250
$12.27
$3,067.500
500
$11.80
$5,900.000
1,000
+
$11.68
$11,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ943-1CH-12DE
15AMP Mini PC Board Relay 12VDC coil SPDT
ECW-F4224HL
Cap Film 0.22uF 400V PP 3% (15.5 X 9 X 13.6mm) Radial 12.5mm 105°C Bulk
TCH35P20K0JE
Res Thick Film 20K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
67F050
Bimetallic Snap Acting Thermostat 2-Pin(2+Tab) TO-220
1939934
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...