10ESK1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10ESK1
Alias/AKA:
6609035-9
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
126.2 x 57.2 x 45.2 mm
The TE Connectivity / Corcom Brand part 10ESK1 is a high-quality power line filter designed to mitigate radio frequency interference (RFI) in electrical systems. With a frequency rating of 50Hz/60Hz and an impressive 10A current rating, this filter is capable of delivering secure and stable power to ensure optimal system performance. The threaded stud flange mount adds convenience, allowing for easy installation and maintenance. With a voltage rating of 250VAC, this filter is suitable for a wide range of applications, providing reliable protection against RFI.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords:
10ESK1
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$45.68
$45.680
8
$41.37
$330.960
16
$40.64
$650.240
32
$40.11
$1,283.520
56
$38.35
$2,147.600
104
$35.67
$3,709.680
256
+
$34.80
$8,908.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
12TW8-7E
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
V7-2S17D8-022
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...
D100K4R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 4.0 Ohms
D2SW-3HS
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Solder
D4CC3024
Switch Limit N.O./N.C. SPDT Side Roller Lever Connector Receptacle 1A 30VDC 5.69N Rotary S...