10VB3
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10VB3
Alias/AKA:
1-6609021-0
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
64.3 x 29.5 mm
The TE Connectivity/Corcom 10VB3 is a high-quality power line filter designed for general purpose applications. With its excellent RFI suppression capabilities, this filter effectively reduces interference and noise in power lines at both 50Hz and 60Hz frequencies. It has a solid 10A current rating and can handle up to 250VAC voltage. The filter is wire lead flange mountable, making installation easy and convenient. Whether you need to eliminate electromagnetic interference or improve power quality, the 10VB3 power line filter is an ideal choice for your applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
10VB3
IN STOCK:
184
Can Ship immediately
On Order:
210
can ship 12/4/24
315
can ship 1/15/25
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$15.96
$79.800
35
$13.47
$471.450
70
$12.61
$882.700
105
$11.69
$1,227.450
280
$11.08
$3,102.400
525
$10.94
$5,743.500
1,015
+
$10.83
$10,992.450
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-34122-1
TERMINAL,SOLIS R 16-14 8
1-968855-1
AMP MCP 2.8, CONTACT SWS
770021-1
09P UMNLII IN-LNE PLUG HSG KIT
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
7101MDZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Solder...