10VB6
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10VB6
Alias/AKA:
1-6609021-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
69.1 x 64.3 x 29.5 mm
The TE Connectivity / Corcom Brand 10VB6 Power Line Filter is a high-quality, general-purpose RFI filter designed to effectively eliminate noise and interference in electrical systems. With a power rating of 10A and a voltage rating of 250VAC, this filter is suitable for a wide range of applications. It operates at both 50Hz and 60Hz frequencies, ensuring seamless compatibility with different power systems. The filter features a threaded stud flange mount for easy and secure installation. It is an essential component for maintaining the integrity and reliability of your electrical equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords:
10VB6
IN STOCK:
12
Can Ship immediately
On Order:
314
can ship 12/25/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$16.87
$16.870
10
$12.55
$125.500
35
$12.36
$432.600
70
$12.17
$851.900
280
$11.99
$3,357.200
525
$11.81
$6,200.250
1,015
+
$11.63
$11,804.450
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
12075
Connector Accessories - Insulation Boot - polyvinyl Chloride
BNC320
Connector Accessories Terminal Block Dust Cover
BNE50W
Connector Accessories Terminal Block End Plate
BNH50W
Conn Terminal Block 2 POS Screw ST DIN Rail 50A