10VN1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10VN1
Alias/AKA:
6609052-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
119.1 x 57.7 x 45.7 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 10VN1 is a high-quality power line filter designed to reduce electromagnetic interference (RFI) in electrical systems. With a frequency range of 50Hz/60Hz and a maximum current rating of 10A, this filter is suitable for a wide range of applications. It operates at a voltage of 250VAC and features a convenient quick connect flange mount for easy installation. Whether used in industrial equipment, consumer electronics, or other devices, the 10VN1 power line filter ensures cleaner power and improved performance.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- N (6-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
10VN1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
8
Ships today, if you order in
On Order:
114
can ship 2/5/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$79.50
$79.500
8
$77.18
$617.440
16
$75.67
$1,210.720
32
$74.91
$2,397.120
56
$74.16
$4,152.960
104
$73.42
$7,635.680
256
+
$72.69
$18,608.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2891929
Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/1...
EHHD15FFB
D Sub Connector Adapter - Standard D Sub - Receptacle - 15 Positions - Standard D Sub - Re...
DRL100-24-1
DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 85 to 264VAC
0446173551
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.728"