10VS1
TE Connectivity / Corcom BrandPower Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10VS1
Alias/AKA:
6609042-3
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.8 x 98 x 38.9 mm
The TE Connectivity / Corcom Brand part 10VS1 is a versatile power line filter designed to effectively reduce radio frequency interference (RFI). With a frequency range of 50Hz/60Hz, this filter is suitable for use in a wide range of applications. It has a maximum current rating of 10A and is compatible with a voltage up to 250VAC. The quick connect flange mount allows for easy and secure installation. Whether used in industrial machinery, medical equipment, or telecommunications systems, the 10VS1 ensures reliable performance and enhanced safety by effectively eliminating unwanted EMI or RFI noise from the power line.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- S (3-60 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
10VS1
IN STOCK:
415
Can Ship immediately
On Order:
504
can ship 1/8/25
504
can ship 3/5/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$33.38
$33.380
5
$31.71
$158.550
12
$30.13
$361.560
36
$28.62
$1,030.320
60
$27.19
$1,631.400
108
$25.97
$2,804.760
252
+
$24.37
$6,141.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AP7-1-51-203
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC - shor...
CR0002
Conn Relay Socket SKT 6 POS Screw ST
1658606-1
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie...
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
206433-1
CPC RECPT ASSEMBLY SIZE 11-8