help desk software

10VT1

TE Connectivity / Corcom Brand

Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
10VT1
Alias/AKA:
6609047-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
119.1 x 57.7 x 45.7 mm
The TE Connectivity / Corcom Brand part 10VT1 is a high-quality power line filter designed to effectively reduce radio frequency interference (RFI) in electrical systems operating at 50Hz/60Hz. With a voltage rating of 250VAC and an amperage capacity of 10A, this filter is suitable for a wide range of applications. Its quick connect flange mount design allows for easy installation and enhanced versatility. Experience optimal performance and enhanced signal quality with this reliable power line filter from TE Connectivity / Corcom Brand.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • T (3-20 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords:
10VT1
IN STOCK: 172
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.29
$58.290
8
$56.58
$452.640
16
$55.63
$890.080
32
$52.81
$1,689.920
56
$50.66
$2,836.960
104
$48.89
$5,084.560
256 +
$47.12
$12,062.720
Please Note: Item may be subject to tariff fee if shipping within the United States