150AYC10B
TE Connectivity / Corcom BrandPower Line Filter 50Hz/60Hz 150A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
150AYC10B
Alias/AKA:
6609067-6
RoHS:
Yes
HTS:
8548000000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
150 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
307 x 155 x 141 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity Corcom Part 150AYC10B is a high-quality power line filter designed to effectively reduce electromagnetic interference and noise in electrical systems. This filter is rated for 50Hz/60Hz frequency, with a high current capacity of 150A and a maximum voltage of 480VAC. Featuring a convenient terminal block for easy installation and a durable flange mount design, the 150AYC10B is a reliable solution for ensuring clean and stable power supply in industrial applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYC (16-180 Amp) Series
- 3 Phase WYE Application, High Noise Industrial Application
- Mount Style = Flanged
Search Keywords:
150AYC10B
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$803.06
$803.060
3
$786.33
$2,358.990
5
$778.47
$3,892.350
10
+
$770.68
$7,706.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66098-9
II+ PIN, 18-16,TIN STRIP
1-66100-9
This strip form socket assembly from TE is intended for use with strip form pin assembly p...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
3-747579-2
SHLDNG FERRULE, PLTD, BULK PKG
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.