15CBE1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact Switch ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15CBE1
Alias/AKA:
1-1609112-4
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15/Contact A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 15CBE1 is a highly-efficient and reliable Power Entry Module. Designed with EMI/RFI filtering capabilities, this module ensures optimal performance and protection against electromagnetic and radio frequency interference. It features 3 positions, enabling easy and secure connections. With a voltage rating of 250VAC and a contact rating of 15A per switch, it delivers high power capacity. The module also includes a switch with the ST configuration and is equipped with one port for added convenience. It is a perfect choice for applications requiring enhanced power entry control and filtering.
Search Keywords:
15CBE1
IN STOCK:
655
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$11.25
$56.250
42
$8.52
$357.840
84
$8.06
$677.040
126
$7.56
$952.560
252
$7.34
$1,849.680
504
$7.26
$3,659.040
1,008
+
$7.19
$7,247.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
W58-XB1A4A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
2002-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 5.2 mm wide - gray
2002-1492
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - ora...
2002-402/000-005
TOPJOB®S jumper - for 2002 series - insulated - 2-way - red