15CS1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15CS1
Alias/AKA:
1-1609112-1
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand Part 15CS1 is a high-quality power entry module with built-in EMI/RFI filtering capabilities. It is designed to provide reliable power input for various electronic devices, ensuring optimal performance and protection against electrical disturbances.Featuring a 3-position configuration, this power entry module can accommodate up to 250VAC voltage input, making it suitable for a wide range of applications. With a maximum current rating of 15A, it delivers ample power for demanding devices while maintaining stable and efficient power supply.The module includes a convenient on/off switch, allowing easy control of the connected device. Its 1-port design enables a simple and uncomplicated installation process, saving time and effort.Built to meet industry standards and regulations, the 15CS1 power entry module guarantees superior performance and reliability. It effectively filters out electromagnetic and radio frequency interference, preventing signal distortions and noise interference that could disrupt the operation of sensitive electronics.Designed with user convenience in mind, this power entry module is a reliable choice for applications requiring a robust, EMI/RFI filtered power input.
Search Keywords:
15CS1
IN STOCK:
1,350
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$11.92
$59.600
42
$9.65
$405.300
84
$9.56
$803.040
126
$9.03
$1,137.780
252
$8.94
$2,252.880
504
$8.85
$4,460.400
1,008
+
$7.06
$7,116.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
NS5SQ10V2
Display Panel PCs
6-87756-7
Socket Contact - Wire-to-Board - 26 to 22 AWG (.12 to .4 mm²) - 3A - 250VAC - 30.0µin (0.7...
1897458
PCB connector - nominal current: 6 A - rated voltage (III/2): 200 V - nominal cross sectio...
ABC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
8-35151-2
TERMINAL,PIDG R 12-10 1/2