15CU10BS1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15CU10BS1
Alias/AKA:
1-1609112-7
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
Life Cycle:
Discontinued
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Search Keywords:
15CU10BS1
This product is discontinued, but still in stock
IN STOCK:
41
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.03
$65.150
10
$11.54
$115.400
25
$10.77
$269.250
53
$10.21
$541.130
105
$9.87
$1,036.350
158
$9.77
$1,543.660
210
+
$9.67
$2,030.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides