help desk software

15DCF6

TE Connectivity / Corcom Brand

Power Line Filter RFI 15A 80VDC Threaded Stud Flange Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15DCF6
Alias/AKA:
6609074-1
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
80 VDC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
Dimension:
135.4 x 78.7 x 45.2 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 15DCF6 is a high-quality power line filter designed to minimize electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical systems. With a current rating of 15A and a maximum voltage capacity of 80VDC, this filter is capable of maintaining clean power supply for a variety of applications.Featuring a convenient threaded stud and flange mount design, the 15DCF6 power line filter can be easily integrated into any equipment or system requiring reliable EMI/RFI suppression. This filter effectively attenuates noise and harmonic disturbances, ensuring optimal performance and preventing potential damage to sensitive electronic components.Designed and manufactured by TE Connectivity, a trusted leader in electronic connectivity solutions, the Corcom Brand part 15DCF6 offers superior performance and durability. With its compact size and robust construction, this power line filter is ideal for industrial, commercial, and medical applications where noise reduction and interference mitigation are critical.Whether you're looking to upgrade existing equipment or designing a new system, the TE Connectivity / Corcom Brand part 15DCF6 is a reliable choice to ensure clean and stable power supply, helping you maintain optimal performance and productivity.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DC (15-125 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
15DCF6
  This product is discontinued, but still in stock
IN STOCK: 34
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.23
$144.230
5
$117.58
$587.900
10
$111.92
$1,119.200
25
$106.51
$2,662.750
50
$103.42
$5,171.000
100
$100.34
$10,034.000
250 +
$99.34
$24,835.000
RECOMMENDED REPLACEMENT
F7905
F7905
VIEW PRODUCT