help desk software
DATA SHEET

15EEA1

TE Connectivity / Corcom Brand

Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15EEA1
Alias/AKA:
1-6609000-3
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.29 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEA (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
15EEA1
  This product is discontinued, but still in stock
IN STOCK: 80
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.64
$68.200
10
$12.04
$120.400
30
$11.46
$343.800
60
$10.64
$638.400
90
$10.34
$930.600
120 +
$10.18
$1,221.600
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
15EEJ1
15EEJ1
VIEW PRODUCT
Tools/3D Models