15EJH1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15EJH1
Alias/AKA:
6609008-5
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Termination Method:
Quick Connect
Dimension:
51.76 x 24.38 mm
The TE Connectivity / Corcom Brand 15EJH1 is a reliable power line filter designed to effectively mitigate electromagnetic interference (EMI) in 50Hz/60Hz applications. This filter has a high current rating of 15A and is suitable for use with a voltage range of up to 250VAC. With its convenient Faston panel mount design, installation is hassle-free. The 15EJH1 is an excellent choice for various electronic and electrical equipment that require a robust and efficient EMI filtration solution.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords:
15EJH1
IN STOCK:
147
Ships today, if you order in
On Order:
520
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
40
$9.15
$366.000
80
$9.06
$724.800
120
$8.10
$972.000
280
$7.11
$1,990.800
520
$6.55
$3,406.000
1,000
+
$6.48
$6,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-643813-4
04P MTA100 CONN ASSY POL RIB
1411-06
Solder Lug - Stud Size 6 - 3/32" Hole - 17/32" Center - 5/16" OD - 0.018" Thickness - 5/32...
10EEJ1
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
SCRN233R-F
Cap Film 1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 65°C
8940
Cable Clamp - 1/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.