help desk software

15EJT1

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15EJT1
Alias/AKA:
2-6609006-5
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15/Contact A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJT (1-15 Amp) Series
  • High Frequency Application
  • Mount Style = Flanged
Search Keywords:
15EJT1
IN STOCK: 463
Can Ship immediately
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.65
$17.650
10
$11.62
$116.200
40
$11.12
$444.800
80
$11.01
$880.800
280
$10.90
$3,052.000
520
$10.79
$5,610.800
1,000 +
$10.68
$10,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States