16AYA6A
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 16A 440VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
16AYA6A
Alias/AKA:
6609068-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
16 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
140 x 201 x 50 mm
TE Connectivity's Corcom Brand part 16AYA6A is a highly efficient power line filter designed to eliminate radio frequency interference (RFI) in electrical systems operating at 50Hz/60Hz. With a maximum current rating of 16A and a voltage rating of 440VAC, this filter is suitable for both commercial and industrial applications.Featuring a threaded stud and flange mount design, the 16AYA6A is easy to install and provides a secure and reliable connection. It efficiently attenuates common and differential mode noise, ensuring optimal performance and reliability of your electrical equipment.This power line filter is built to comply with various international safety standards, making it suitable for use in a wide range of global markets. Whether you need to filter out noise in manufacturing machinery, medical equipment, or telecommunications systems, the 16AYA6A offers exceptional performance and reliability.Trust TE Connectivity's Corcom Brand part 16AYA6A to provide superior RFI suppression, ensuring the smooth operation of your electrical systems, and minimizing the risk of interference-related issues.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYA (16-50 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flanged
Search Keywords:
16AYA6A
IN STOCK:
103
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$181.41
$181.410
2
$179.45
$358.900
3
$177.66
$532.980
5
$175.88
$879.400
6
+
$169.36
$1,016.160
CUSTOMERS
ALSO BOUGHT
211600-2
Dust Cap / Cover - Dust Cover - ARINC 600 Size 2 and 3 Connectors - Thermoplastic Body.
7405MHZBE
Miniature Toggle Switch - 4P (Mom-Off-Mom) - 0.4VA@20V - .200" Actuator - Solder Lug - 1/...
9221SHZ4QD
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads ...
111TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
112TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...