16FCD10
TE Connectivity / Corcom BrandPower Line Filter 50Hz/60Hz 16A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
16FCD10
Alias/AKA:
6609070-3
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
16 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
139.2 x 182.9 x 64.8 mm
The TE Connectivity / Corcom Brand part 16FCD10 is a high-quality power line filter designed for applications requiring reliable noise suppression and electromagnetic interference (EMI) reduction. This filter operates at both 50Hz and 60Hz frequencies, making it suitable for a wide range of power systems. With a current rating of 16A and a voltage rating of 480VAC, it is capable of handling moderate to heavy loads. The filter features a convenient terminal block design, allowing for easy and secure connection of power cables. It also includes a flange mount for stable and secure installation. Overall, the 16FCD10 power line filter is a dependable choice for maintaining a clean power supply and ensuring the optimal performance of sensitive electronic equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FCD (6-230 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flanged
Search Keywords:
16FCD10
IN STOCK:
0
On Order:
11
can ship 7/30/25
20
can ship 8/13/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
59 Weeks
Quantity
Unit Price
Ext. Price
1
$323.34
$323.340
2
$318.49
$636.980
4
$313.71
$1,254.840
6
$309.01
$1,854.060
8
+
$304.37
$2,434.960
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
165049
TERM, WIRE PIN, PIDG, 12 - 10, -ASI
34318
SPLICE,SOLIS PARA 8
U1602
Switch Sealing Boot - Apem 12000 - 3500 & 6000 Series Toggle Switches.
D20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
M39029/56-353
CONTACT SOCKET Size 12D - Female - Circular - 12 - 14 AWG - CRIMP Gold - SKT - Copper A...