16WGF1
TE Connectivity / Corcom BrandPower Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
16WGF1
Alias/AKA:
4-6609089-8
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
37.8 x 37.8 x 72.3 mm
The TE Connectivity / Corcom Brand 16WGF1 is a reliable power line filter designed to provide excellent noise and transient suppression for various applications. With a frequency range of 50Hz/60Hz and a maximum current rating of 16A at 250VAC, this filter ensures efficient power delivery and protection against electromagnetic interference.Featuring a convenient quick-connect panel mount design, the 16WGF1 is easy to install and seamlessly integrates into any system. It effectively filters out common mode and differential mode noise, offering a clean and stable power supply for sensitive electronic equipment.With its robust construction and high-quality components, this power line filter guarantees long-lasting performance and enhanced product reliability. Whether it's used in industrial machinery, medical devices, or other applications, the TE Connectivity / Corcom Brand 16WGF1 is an ideal choice for ensuring optimal power quality and protection.
Search Keywords:
16WGF1
IN STOCK:
957
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$8.90
$44.500
36
$6.77
$243.720
72
$6.70
$482.400
108
$6.07
$655.560
252
$5.85
$1,474.200
504
$5.65
$2,847.600
1,008
$5.44
$5,483.520
2,520
+
$5.39
$13,582.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides