help desk software
DATA SHEET

1CUFF1

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 1A Switch ST 1 Port

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1CUFF1
Alias/AKA:
2-1609114-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 1A Switch ST 1 Port
Search Keywords:
1CUFF1
IN STOCK: 79
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.42
$32.420
5
$31.93
$159.650
11
$31.45
$345.950
21
$24.71
$518.910
32
$22.71
$726.720
42 +
$22.25
$934.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models