1EB1
TE Connectivity / Corcom BrandPower Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1EB1
Alias/AKA:
6609020-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
57.2 x 64.3 x 16.8 mm
Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
1EB1
IN STOCK:
84
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$17.24
$86.200
10
$14.60
$146.000
25
$14.02
$350.500
42
$13.51
$567.420
84
$12.37
$1,039.080
126
$11.73
$1,477.980
168
+
$11.28
$1,895.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
57.506.0055.6
Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 50A/50A
Z5.522.8553.0
Connector Accessories End Clamp Straight
Z7.282.0327.0
Conn Jumper M 3 POS 8mm ST
PE-65854NL
CHOKE,SGL, 4-W, 47.0UH, SMT, TU NPB
DB25-SH-C1C
Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray