help desk software
DATA SHEET

1EEJP

TE Connectivity / Corcom Brand

Power Line Filter EMI/RFI 50Hz/60Hz 1A 250VAC PC Pins Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1EEJP
Alias/AKA:
6609006-3
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Termination Method:
Solder
Dimension:
51.76 x 24.38 mm
Power Line Filter EMI/RFI 50Hz/60Hz 1A 250VAC PC Pins Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Printed Circuit Mount
Search Keywords:
1EEJP
IN STOCK: 115
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.95
$79.750
10
$13.83
$138.300
30
$13.24
$397.200
60
$11.98
$718.800
90
$11.17
$1,005.300
120 +
$10.37
$1,244.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
1EEAP
1EEAP
VIEW PRODUCT
Tools/3D Models