help desk software
DATA SHEET

1EGG8-2

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A Fuse ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1EGG8-2
Alias/AKA:
6609115-7
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 1EGG8-2 is a power entry module with EMI/RFI filtering capabilities. It is suitable for use in various electronic applications that require efficient power entry and protection against electromagnetic interference and radio frequency interference. Featuring a 3-position configuration, this module is designed to offer reliable performance and enhanced safety. It is capable of handling a voltage of 250VAC and a current of 1A. Equipped with a fuse, this power entry module provides an added level of protection by ensuring that electrical faults are interrupted promptly, preventing potential damages to the connected equipment and the module itself. With its 1 port design, the 1EGG8-2 module offers simple and convenient installation, making it an ideal choice for a wide range of power entry applications.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • GG (1-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
1EGG82
IN STOCK: 138
Ships today, if you order in
MOQ for out of Stock Qty:
27
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.10
$34.100
5
$31.51
$157.550
10
$28.09
$280.900
27
$26.39
$712.530
54
$25.35
$1,368.900
81
$24.97
$2,022.570
108 +
$24.59
$2,655.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models