help desk software
DATA SHEET

1EHG8-2

TE Connectivity / Corcom Brand

Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1EHG8-2
Alias/AKA:
1-1609117-4
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M
Search Keywords:
1EHG82
IN STOCK: 71
Ships today, if you order in
MOQ for out of Stock Qty:
27
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.55
$40.550
5
$28.50
$142.500
10
$25.42
$254.200
27
$22.76
$614.520
54
$22.07
$1,191.780
81
$21.85
$1,769.850
108 +
$21.63
$2,336.040
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models