1EJT8
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1EJT8
Alias/AKA:
2-6609006-6
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Frequency:
150 to 1000000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords:
1EJT8
IN STOCK:
37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$25.86
$129.300
10
$25.47
$254.700
30
$25.09
$752.700
60
$15.44
$926.400
90
$12.22
$1,099.800
120
+
$11.98
$1,437.600