help desk software
DATA SHEET

1EZP

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1EZP
Alias/AKA:
6609062-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Mounting:
Through Hole
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
66.3 x 28.7 x 41.1 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 1EZP is a reliable power line filter designed to provide effective noise suppression and filtering for a wide range of electronic systems. It is compatible with both 50Hz and 60Hz power sources and is capable of handling up to 1A of current at 250VAC. With its convenient PC pins for easy and secure installation through-hole mounting, this power line filter offers exceptional performance and durability. Whether used in industrial, commercial, or consumer applications, the 1EZP power line filter ensures a clean and stable power supply, protecting sensitive equipment from interference and improving overall system performance.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • Z (3-6 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Printed Circuit Mount
Search Keywords:
1EZP
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 157
Ships today, if you order in
MOQ for out of Stock Qty:
24
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.32
$24.320
5
$21.78
$108.900
10
$21.45
$214.500
24
$21.13
$507.120
48
$20.82
$999.360
72
$20.50
$1,476.000
96 +
$20.20
$1,939.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models