1VB3
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1VB3
Alias/AKA:
6609021-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
64.3 x 16.8 mm
TE Connectivity / Corcom Brand part 1VB3 is a general-purpose power line filter designed to reduce radio frequency interference (RFI) in electrical systems. With a frequency range of 50Hz/60Hz, it effectively suppresses unwanted noise and ensures smooth operation of devices. This filter has a maximum current rating of 1A and is suitable for applications requiring a maximum voltage of 250VAC. The flange mount and wire lead design make it easy to install and integrate into various systems. Trust the quality and reliability of TE Connectivity / Corcom Brand part 1VB3 to safeguard your equipment and optimize performance.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords:
1VB3
IN STOCK:
423
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$14.79
$73.950
25
$13.26
$331.500
56
$12.29
$688.240
112
$11.73
$1,313.760
280
$11.61
$3,250.800
504
$11.27
$5,680.080
1,008
+
$11.15
$11,239.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
F2211/8-BK005
FIT-221 1/8" BLACK - 30.48m (100ft)/Pkg
3-520133-2
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully ...
211771-1
23-19 CPC RECEPT, STND SEX