help desk software

1VDK3

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
1VDK3
Alias/AKA:
6609034-2
RoHS:
Yes
HTS:
8548000000
COO:
US
ECCN:
EAR99
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.6 x 71.4 x 29.5 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
1VDK3
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
9
Available in less than min:
5
Multiple:
9
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.683
$23.683
9
$21.530
$193.770
18
$20.930
$376.740
27
$20.610
$556.470
54
$20.090
$1,084.860
108
$18.420
$1,989.360
252
$17.970
$4,528.440
504 +
$16.660
$8,396.640
RECOMMENDED REPLACEMENT
6VSB1
6VSB1
VIEW PRODUCT