20AYO1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20AYO1
Alias/AKA:
6609066-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.6 x 52.6 x 38.7 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 20AY01 is a high-quality power line filter designed to reduce electromagnetic interference (RFI) in electrical systems operating at 50Hz/60Hz. With a maximum current rating of 20A and a voltage rating of 250VAC, this filter is suitable for a wide range of applications. The filter features a convenient quick connect flange mount, making installation fast and hassle-free. It is an excellent choice for industries where minimizing RFI is crucial, ensuring optimal performance and reliability of electrical equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYO (3-20 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flanged
Search Keywords:
20AYO1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$48.96
$48.960
5
$46.20
$231.000
10
$45.70
$457.000
30
$45.24
$1,357.200
50
$44.79
$2,239.500
100
$44.34
$4,434.000
250
+
$43.90
$10,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
644H/2
Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount...
10AYO1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
DM-37C
Cover - 37 Pin - D Sub Connector
255-401
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CA...
031-315-RFX
RF Connector - BNC Straight Crimp Plug for RG-174, RG-188, RG-316 - 50 Ohm - Maximum Frequ...