20AYP6C
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 20A 440VAC Threaded Stud Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20AYP6C
Alias/AKA:
6609072-1
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bulkhead
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
141.5 x 224 x 65 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand 20AYP6C power line filter is designed to effectively reduce electromagnetic interference (EMI) in electrical systems operating at both 50Hz and 60Hz frequencies. With a high current rating of 20A and a maximum voltage rating of 440VAC, this filter is suitable for various industrial and commercial applications. The filter features a threaded stud bulkhead design, ensuring secure and reliable installation. By filtering out unwanted signals, the 20AYP6C helps to ensure the smooth operation and improved performance of your electrical equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- A (20-60 Amp) Series
- 3 Phase WYE Application
- Mount Style = Bulkhead
Search Keywords:
20AYP6C
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
4
Ships today, if you order in
On Order:
12
can ship 2/26/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$343.37
$343.370
3
$338.22
$1,014.660
6
$318.77
$1,912.620
9
$313.98
$2,825.820
12
+
$309.27
$3,711.240
Product Guides
CUSTOMERS
ALSO BOUGHT
EESX671
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
RP3508BBLKGRNGRNNS
Pushbutton Switch - Illuminated - Green - No Marking - Solder Lug
J0011D21BNL
CONN,RJ45,1X1,100D,1:1,TU RPB
LY2DC24
Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket
HE4HNWPR/06
Conn Terminal Block 12 POS 10mm Screw Panel Mount 30A