help desk software
DATA SHEET

20EEJ1

TE Connectivity / Corcom Brand

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20EEJ1
Alias/AKA:
6609007-3
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
53 x 29.99 mm
The TE Connectivity / Corcom Brand part 20EEJ1 is a highly efficient Power Line Filter designed to effectively reduce electromagnetic interference (EMI) in electrical systems. With a frequency range of 50Hz/60Hz, this filter is capable of handling up to 20A and 250VAC, making it suitable for a wide range of applications. The Faston Panel Mount design ensures easy and secure installation. Whether you are looking to improve the performance of your electronic equipment or meet regulatory compliance, the 20EEJ1 Power Line Filter is a reliable choice.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEJ (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
20EEJ1
IN STOCK: 357
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.42
$19.420
24
$12.27
$294.480
48
$11.85
$568.800
120
$11.68
$1,401.600
264
$11.45
$3,022.800
504
$10.76
$5,423.040
1,008 +
$10.60
$10,684.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models