20EMC1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20EMC1
Alias/AKA:
1-6609037-5
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
126.2 x 57.2 x 45.2 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 20EMC1 is a highly efficient power line filter designed to mitigate electromagnetic interference (EMI) and radio frequency interference (RFI). With a frequency range of 50Hz/60Hz and a maximum current rating of 20A, this filter is suitable for a wide range of applications. It operates at a voltage of 250VAC and features a convenient quick connect flange mount for easy installation. This power line filter is an ideal choice for ensuring reliable and interference-free power supply in various electronic and electrical systems.
Product Highlights:
- Power Line
- EMC (3-30 Amp) Series
- Dual Stage Noise Reduction to meet CISPR and FCC Application
- Mount Style = Flange
- Current Rating = 20 Amps.
Search Keywords:
20EMC1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
442
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$51.96
$51.960
8
$46.65
$373.200
16
$41.12
$657.920
32
$40.47
$1,295.040
56
$40.07
$2,243.920
104
$38.73
$4,027.920
256
+
$38.34
$9,815.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
34149
PG R 22-16 COMM 22-18 MIL 10
E20-50H
Snap Action Switch - DPDT - Lever - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
DT04-08PB
REC, 8P, BLK, N, B
ED24D5
Solid State Relay - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC...
VXD2S00B-AZC00-000-XWN1
Rocker Switch, Sealed, Contura, V-Series | Carling Technologies VXD2S00B-AZC00-000-XWN1