20EQ1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20EQ1
Alias/AKA:
6609048-9
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
168.1 x 52.6 x 57.9 mm
TE Connectivity's Corcom brand 20EQ1 is a highly reliable power line filter specifically designed to minimize and eliminate electromagnetic interference (EMI) and radio frequency interference (RFI) from electrical equipment. With a current rating of 20A and voltage rating of 250VAC, this filter effectively protects sensitive electronic devices from disruptive noise frequencies in the 50Hz/60Hz range. The quick connect flange mount feature facilitates effortless installation, making it an ideal choice for various applications where noise suppression is crucial. Trust TE Connectivity's Corcom brand 20EQ1 power line filter to provide a clean and stable power supply, ensuring optimal performance and prolonging the lifespan of your valuable equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
20EQ1
IN STOCK:
259
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
3
$74.34
$223.020
6
$72.10
$432.600
12
$69.65
$835.800
27
$68.61
$1,852.470
51
$67.58
$3,446.580
102
$66.57
$6,790.140
252
+
$65.57
$16,523.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MP0037
Vandal Resistant Switch - SPST - Natural - Screw
AP17-1-65F-203
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high...
601-GP-03
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
601-GP-12
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
08196
Thrml Mgmt Access Fan Guard 150mm