20ESK6
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20ESK6
Alias/AKA:
1-6609035-3
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
127.3 x 57.2 x 45.2 mm
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (20-40 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
20ESK6
IN STOCK:
117
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$51.57
$51.570
8
$46.33
$370.640
16
$45.87
$733.920
32
$45.41
$1,453.120
56
$44.96
$2,517.760
104
$43.03
$4,475.120
256
+
$42.60
$10,905.600
Product Guides
CUSTOMERS
ALSO BOUGHT
TXS2-L2-24V
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
4TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...