help desk software
DATA SHEET

20ET6

TE Connectivity / Corcom Brand

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20ET6
Alias/AKA:
1-6609046-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
151.1 x 100.6 x 55.4 mm
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • T (3-20 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Flange
Search Keywords:
20ET6
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$118.48
$118.480
3
$116.70
$350.100
6
$87.53
$525.180
9
$81.69
$735.210
12 +
$80.06
$960.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models