help desk software
DATA SHEET

20SRB8-W

TE Connectivity / Corcom Brand

Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20SRB8-W
Alias/AKA:
5-1609152-7
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount
Search Keywords:
20SRB8W
IN STOCK: 239
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.32
$96.600
10
$19.02
$190.200
25
$18.74
$468.500
36
$18.46
$664.560
72
$11.36
$817.920
108
$9.00
$972.000
144 +
$8.81
$1,268.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models