help desk software
DATA SHEET

20SRBS8

TE Connectivity / Corcom Brand

Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20SRBS8
Alias/AKA:
6-1609152-3
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tray
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount
Search Keywords:
20SRBS8
IN STOCK: 238
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$26.58
$132.900
10
$26.18
$261.800
25
$25.80
$645.000
36
$25.41
$914.760
72
$15.64
$1,126.080
108
$12.37
$1,335.960
144 +
$12.13
$1,746.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models