20VB6
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VB6
Alias/AKA:
1-6609021-3
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
87.9 x 71.4 x 29.5 mm
The TE Connectivity / Corcom Brand part 20VB6 is a high-quality power line filter designed for general purpose use. With a 20A current rating and 250VAC voltage rating, it effectively filters out radio frequency interference (RFI) in the 50Hz/60Hz frequency range. The filter features a threaded stud and flange mount design, making it easy to install in a variety of applications. Trust the 20VB6 to deliver optimal performance and reliable RFI suppression for your power line applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
20VB6
IN STOCK:
0
On Order:
252
can ship 2/26/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$28.16
$28.160
5
$18.38
$91.900
12
$17.86
$214.320
36
$17.58
$632.880
108
$17.32
$1,870.560
252
$17.06
$4,299.120
504
+
$16.80
$8,467.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
3266P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 7.5 X 4.42mm - Pin ...
3266P-1-203LF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin T...
SY4S-05C
Conn Relay Socket SKT 4 POS Screw ST SMD
RU4S-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...