help desk software
DATA SHEET

20VDK1

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VDK1
Alias/AKA:
6609034-9
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Roll
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
65.5 x 97.8 x 45.2 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 20VDK1 is a high-quality power line filter designed to provide superior performance and reliability. It operates at a frequency of 50Hz/60Hz, making it suitable for a wide range of applications. With a current rating of 20A and a voltage rating of 250VAC, it can handle heavy-duty loads without compromising safety. The filter is designed for quick and easy installation, thanks to its convenient quick connect flange mount. Whether you need to eliminate EMI/RFI interference or protect sensitive equipment, the 20VDK1 power line filter is an excellent choice.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords:
20VDK1
  This product is discontinued, but still in stock
IN STOCK: 99
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.95
$40.950
8
$39.13
$313.040
16
$38.74
$619.840
32
$38.35
$1,227.200
56
$37.97
$2,126.320
104
$37.59
$3,909.360
256 +
$37.22
$9,528.320
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
20VSB1
20VSB1
VIEW PRODUCT
Tools/3D Models