help desk software
DATA SHEET

20VDK6

TE Connectivity / Corcom Brand

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VDK6
Alias/AKA:
1-6609034-0
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.1 x 97.8 x 29.5 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • DK (1-20 Amp, Enhanced K) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
20VDK6
  This product is discontinued, but still in stock
IN STOCK: 48
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.33
$46.330
5
$40.15
$200.750
8
$38.73
$309.840
16
$37.55
$600.800
24
$36.56
$877.440
32 +
$34.59
$1,106.880
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
20VSB1
20VSB1
VIEW PRODUCT
Tools/3D Models