help desk software
DATA SHEET

20VK1

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VK1
Alias/AKA:
1-6609028-7
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.09 x 85.09 x 38.86 mm
The TE Connectivity / Corcom Brand part 20VK1 is a high-quality, general-purpose power line filter designed for reducing electromagnetic interference (RFI) in electrical systems. With a frequency range of 50Hz/60Hz, this filter effectively removes unwanted noise to ensure optimal performance and reliability. It has a maximum current rating of 20A, making it suitable for a wide range of applications. The filter is rated for a maximum voltage of 250VAC, providing excellent protection for sensitive electronic devices. With a convenient quick connect flange mount design, installation is quick and easy. Trust TE Connectivity / Corcom Brand part 20VK1 to deliver exceptional filtering and protection in your electrical systems.
Product Highlights:
  • Power Line
  • K (20-40 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Current Rating = 20 Amps.
Search Keywords:
20VK1
IN STOCK: 234
Can Ship immediately
Minimum Order:
8
Multiple:
8
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8
$19.04
$152.320
16
$18.83
$301.280
32
$18.64
$596.480
56
$18.46
$1,033.760
104
$18.27
$1,900.080
256
$18.09
$4,631.040
504 +
$17.91
$9,026.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models