help desk software
DATA SHEET

20VK6

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VK6
Alias/AKA:
1-6609028-9
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.1 x 87.9 x 38.9 mm
The 20VK6 is a 1-phase 20A general purpose RFI Power Line Filter suitable for high impedance load. The K series filter has stud terminals. Tipical aplications are industrial, portable devices, medical and RF Communications.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • K (20-40 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
20VK6
IN STOCK: 435
Can Ship immediately
Minimum Order:
8
Multiple:
8
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8
$21.34
$170.720
16
$20.69
$331.040
32
$19.99
$639.680
56
$19.60
$1,097.600
104
$19.40
$2,017.600
256
$19.21
$4,917.760
504 +
$19.02
$9,586.080
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models