help desk software
DATA SHEET

20VP6

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VP6
Alias/AKA:
6609038-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
127.3 x 57.2 x 45.2 mm
The TE Connectivity / Corcom 20VP6 is a high-quality power line filter designed to provide effective filtering for 50Hz/60Hz applications. With a current rating of 20A and a voltage rating of 250VAC, this filter is suitable for a wide range of industrial and commercial applications. The quick connect flange mount design makes installation fast and easy, ensuring a secure connection for optimal performance. Trust the 20VP6 to deliver reliable EMI/RFI filtering, protecting your equipment and maintaining signal integrity.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • VP (3-20 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords:
20VP6
IN STOCK: 47
Ships today, if you order in
On Order:
112   can ship 3/10/25 
MOQ for out of Stock Qty:
4
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.25
$64.250
4
$63.61
$254.440
8
$61.49
$491.920
12
$60.87
$730.440
16 +
$56.53
$904.480
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models