20VR1
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VR1
Alias/AKA:
1-6609032-8
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.6 x 132.6 x 38.9 mm
The 20VR1 is a 1-phase 20A flanged-mount 2-stage general purpose RFI Power Line Filter controls pulsed, continuous and intermittent interference. The dual-T section RFI filter provides premium performance. It is well suited for low impedance loads where noisy RFI environments are present.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
20VR1
IN STOCK:
0
On Order:
68
can ship 3/3/25
Minimum Order:
4
Multiple:
4
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4
$52.64
$210.560
8
$50.25
$402.000
12
$47.70
$572.400
28
$46.56
$1,303.680
52
$45.13
$2,346.760
100
$43.25
$4,325.000
252
+
$42.82
$10,790.640
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
3055-WU005
White/Blue - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.