20VSB1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VSB1
Alias/AKA:
1-1609034-9
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Mounting:
Flange Mount10611
Maximum Voltage Rating:
25010609VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Termination Style:
Quick Connect10616
Dimension:
N/A
The TE Connectivity / Corcom Brand part 20VSB1 is a highly efficient power line filter designed to minimize electromagnetic interference (EMI) in 50Hz/60Hz applications. With a maximum current rating of 20A and a voltage rating of 250VAC, this compact filter is suitable for a wide range of industrial and commercial applications. Its quick connect flange mount design allows for easy installation, making it a convenient solution for electrical systems that require EMI suppression. The 20VSB1 filter effectively reduces noise and eliminates unwanted signals, ensuring clean and reliable power for various sensitive equipment and devices.
Search Keywords:
20VSB1
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
243
can ship 1/1/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$27.53
$27.530
12
$23.58
$282.960
36
$22.77
$819.720
60
$22.17
$1,330.200
108
$19.64
$2,121.120
252
$19.44
$4,898.880
504
+
$19.25
$9,702.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
281-679
3-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
RPS-75-24
AC/DC Power Supply - 1 Output - 24V@3.2A - 76.8W
BG3021SQ
Open Fuse Block - 1 Pole - 1-20 A - Class G - 100kA - 100 kAIC - Thermoplastic - 600V - Fo...
111-7E
Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC