20VV1
TE Connectivity / Corcom BrandPower Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VV1
Alias/AKA:
6609043-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
132.8 x 106.7 x 38.9 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom 20VV1 is a versatile power line filter designed to effectively eliminate radio frequency interference (RFI) in a variety of applications. With a 20A, 250VAC rating, this filter is suitable for use with both 50Hz and 60Hz power systems. The quick connect terminals enable easy installation, while the flange mount design ensures secure mounting in any equipment or device. Trust the reliability and performance of TE Connectivity / Corcom filters to safeguard your electrical equipment from unwanted noise and interference.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- V (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flange
Search Keywords:
20VV1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
62
Ships today, if you order in
On Order:
48
can ship 12/26/24
4
can ship 3/12/25
Minimum Order:
4
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
4
$67.00
$268.000
8
$66.00
$528.000
16
$64.09
$1,025.440
28
$62.21
$1,741.880
52
$61.28
$3,186.560
100
$60.36
$6,036.000
252
+
$59.46
$14,983.920
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides