20VW1
TE Connectivity / Corcom BrandPower Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
20VW1
Alias/AKA:
6609044-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
132.8 x 106.7 x 38.9 mm
The TE Connectivity / Corcom Brand part 20VW1 is a high-quality power line filter that offers versatile functionality in effectively reducing radio frequency interference (RFI) across a frequency range of 50Hz/60Hz. With a robust 20A rating and a maximum voltage rating of 250VAC, this filter is designed to handle demanding industrial and commercial applications.Easy to install, the filter features quick-connect terminals that enable hassle-free connection to power lines. The flange mount design allows for secure and stable mounting, ensuring reliable performance even in rugged environments.The 20VW1 power line filter provides excellent EMI/RFI attenuation, ensuring clean power distribution and electrical noise suppression. It is a valuable component in applications where protection against electromagnetic interference is crucial, such as medical equipment, telecommunications systems, and industrial machinery.Trustworthy and durable, the TE Connectivity / Corcom Brand part 20VW1 power line filter offers exceptional performance, delivering reliable and efficient power filtering for a wide range of multi-purpose applications.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
Search Keywords:
20VW1
IN STOCK:
501
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
4
$64.55
$258.200
8
$62.19
$497.520
16
$61.02
$976.320
28
$60.11
$1,683.080
52
$59.21
$3,078.920
100
$58.21
$5,821.000
252
+
$56.53
$14,245.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
R21-62-.500A-26170-12-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
1-66101-8
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 30.0µin (0.76µm...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
BK/HKP-E-R
BUSS FUSEHOLDER S.D
2-520337-2
ULTRA-FAST 187 ASY REC 22-18 TPBR