25FC10
TE Connectivity / Corcom BrandPower Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
25FC10
Alias/AKA:
6609069-4
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
25 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
139.2 x 175.3 x 64.77 mm
The TE Connectivity / Corcom Brand 25FC10 is a reliable and efficient power line filter designed for single phase applications operating at 50Hz or 60Hz. With a high current rating of 25A and a voltage rating of 250VAC, this filter is suitable for a wide range of industrial and commercial electrical systems.Featuring a convenient terminal block for easy connections, the 25FC10 ensures a secure and reliable electrical connection. The flange mount design adds versatility, allowing for easy installation in various applications.This power line filter is built to provide effective noise suppression and EMI/RFI filtering, preventing unwanted electrical interference from affecting sensitive equipment or systems. This makes it an ideal choice for applications where the reliability and performance of electrical equipment are crucial.TE Connectivity / Corcom Brand is trusted for its high-quality and reliable products, and the 25FC10 power line filter is no exception. With its robust construction, excellent performance, and easy installation, it is a top choice for engineers and professionals seeking a dependable solution for power line filtering needs.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FC (6-36 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
25FC10
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$129.58
$129.580
4
$127.56
$510.240
8
$125.36
$1,002.880
16
$123.17
$1,970.720
28
+
$116.57
$3,263.960
Product Guides
CUSTOMERS
ALSO BOUGHT
CA702
CX Series/ Accessory - End Stop
1825851-1
Locking Latch for use with 5102154-1PCB Header.
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
5745171-5
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body.
5227726-2
ISOLATED BNC SOLDER JACK ASSY